Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Slot Drill 3 Flutes, 6mm Cut Diameter

RS Stock No.: 316-091Brand: RS PRO
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

RS Pro

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

6mm

Number Of Flutes

3

Material

Carbide

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 6mm Cut Diameter

P.O.A.

RS PRO Plain Slot Drill 3 Flutes, 6mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Plain

Cut Length

19mm

Cutter Diameter

6mm

Number Of Flutes

3

Material

Carbide

Country of Origin

Korea, Republic Of