Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plain Stainless Steel Hex Nut, DIN 934, M2.5

RS Stock No.: 248-4567Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M2.5

Material

Stainless Steel

Type

Full

Stainless Steel Type

A4 316

Finish

Plain

Width

5.0mm

Standards Met

DIN 934

Product details

RS PRO A4 Stainless Steel Hex Nuts - Metric

RS PRO A4 stainless steel hex nuts ideal for use in chemical processing equipment and marine environments due to its higher resistance to tarnish and corrosion. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Metric hex nuts
To DIN934
A4 grade 18/8 stainless steel (Type 316 S16) – long lasting
Good resistance to corrosion and saltwater
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape


These RS PRO hex nut fasteners come in various thread sizes:
248-4551 – M2
248-4567 – M2.5
189-563 – M3
189-579 – M4
189-585 – M5
189-591 – M6
189-608 – M8
189-614 – M10
183-9045 – M12
248-4573 – M16
248-4589 – M20

Typical Applications:
Chemical processing equipment
Marine Environments
Automotive Applications
Construction Industry
General Industry
Machinery
Workshops

Standards
DIN 934

What is A2 Stainless Steel?

Stainless steel comes in many grades, the most popular being, A4 or 316 and A2 or 304. These two grades both offer excellent corrosion resistance, easy to clean and good resistance to extremely low and high temperatures. The difference between A2 and A4 is that A4 stainless steel has molybdenum added to it to help resist corrosion to chlorides such as sea water and de-icing salts making it better suited to extreme environments and exposure to chemical solutions. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A4 or A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

You may be interested in
RS PRO Stainless Steel, Hex Nut, M2.5
AED 61.491 Bag of 250 (ex VAT)
RS PRO Steel, Hex Nut, M2.5
AED 28.121 Bag of 250 (ex VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M2
AED 33.311 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 34.30

AED 34.30 1 Bag of 100 (ex VAT)

AED 36.01

AED 36.01 1 Bag of 100 (inc. VAT)

RS PRO, Plain Stainless Steel Hex Nut, DIN 934, M2.5

AED 34.30

AED 34.30 1 Bag of 100 (ex VAT)

AED 36.01

AED 36.01 1 Bag of 100 (inc. VAT)

RS PRO, Plain Stainless Steel Hex Nut, DIN 934, M2.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 34.30
5 - 9AED 32.50
10 - 29AED 30.80
30+AED 28.84
You may be interested in
RS PRO Stainless Steel, Hex Nut, M2.5
AED 61.491 Bag of 250 (ex VAT)
RS PRO Steel, Hex Nut, M2.5
AED 28.121 Bag of 250 (ex VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M2
AED 33.311 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M2.5

Material

Stainless Steel

Type

Full

Stainless Steel Type

A4 316

Finish

Plain

Width

5.0mm

Standards Met

DIN 934

Product details

RS PRO A4 Stainless Steel Hex Nuts - Metric

RS PRO A4 stainless steel hex nuts ideal for use in chemical processing equipment and marine environments due to its higher resistance to tarnish and corrosion. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Metric hex nuts
To DIN934
A4 grade 18/8 stainless steel (Type 316 S16) – long lasting
Good resistance to corrosion and saltwater
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape


These RS PRO hex nut fasteners come in various thread sizes:
248-4551 – M2
248-4567 – M2.5
189-563 – M3
189-579 – M4
189-585 – M5
189-591 – M6
189-608 – M8
189-614 – M10
183-9045 – M12
248-4573 – M16
248-4589 – M20

Typical Applications:
Chemical processing equipment
Marine Environments
Automotive Applications
Construction Industry
General Industry
Machinery
Workshops

Standards
DIN 934

What is A2 Stainless Steel?

Stainless steel comes in many grades, the most popular being, A4 or 316 and A2 or 304. These two grades both offer excellent corrosion resistance, easy to clean and good resistance to extremely low and high temperatures. The difference between A2 and A4 is that A4 stainless steel has molybdenum added to it to help resist corrosion to chlorides such as sea water and de-icing salts making it better suited to extreme environments and exposure to chemical solutions. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A4 or A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

You may be interested in
RS PRO Stainless Steel, Hex Nut, M2.5
AED 61.491 Bag of 250 (ex VAT)
RS PRO Steel, Hex Nut, M2.5
AED 28.121 Bag of 250 (ex VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M2
AED 33.311 Bag of 100 (ex VAT)