Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 16mm

RS Stock No.: 264-6465Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

316 A4

Finish

Plain

Standards Met

ISO 10642

Stock information temporarily unavailable.

AED 280.00

AED 1.40 Each (In a Pack of 200) (ex VAT)

AED 294.00

AED 1.47 Each (In a Pack of 200) (inc. VAT)

RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 16mm

AED 280.00

AED 1.40 Each (In a Pack of 200) (ex VAT)

AED 294.00

AED 1.47 Each (In a Pack of 200) (inc. VAT)

RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

316 A4

Finish

Plain

Standards Met

ISO 10642