Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 6 x

RS Stock No.: 521-428Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 6

Head Shape

Pan

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 6 x

P.O.A.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 6 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 6

Head Shape

Pan

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304