RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 3/8in Long 9.5mm Long

Technical Document
Specifications
Brand
RS ProLength Imperial
3/8in
Length Metric
9.5mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7981C
Thread Size (UTS)
8
Head Shape
Pan
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.
Features and Benefits
Thread-forming screws for cutting a thread without pre-drilling
Cross-recess Self-Tapping Screws
A2 grade 18/8 stainless steel (Type 304 S15)
Applications
Self-tapping screws are used wherever a reliable and convenient fastening solution is needed. Unlike self-drilling screws, which can be used through metal, self-tapping fasteners are suitable for use with softer materials such as wood, and only need an appropriate driver to use. They do not need a pilot hole drilled to operate effectively. As they are made of A2 stainless steel, they are suitable for specialist environments such as food and catering industries. They are commonly used by;
Carpenters
Construction workers
DIY Enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
AED 43.05
AED 43.05 1 Bag of 100 (ex VAT)
AED 45.20
AED 45.20 1 Bag of 100 (inc. VAT)
1
AED 43.05
AED 43.05 1 Bag of 100 (ex VAT)
AED 45.20
AED 45.20 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 43.05 |
5 - 9 | AED 41.90 |
10 - 29 | AED 40.48 |
30+ | AED 38.64 |
Technical Document
Specifications
Brand
RS ProLength Imperial
3/8in
Length Metric
9.5mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7981C
Thread Size (UTS)
8
Head Shape
Pan
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.
Features and Benefits
Thread-forming screws for cutting a thread without pre-drilling
Cross-recess Self-Tapping Screws
A2 grade 18/8 stainless steel (Type 304 S15)
Applications
Self-tapping screws are used wherever a reliable and convenient fastening solution is needed. Unlike self-drilling screws, which can be used through metal, self-tapping fasteners are suitable for use with softer materials such as wood, and only need an appropriate driver to use. They do not need a pilot hole drilled to operate effectively. As they are made of A2 stainless steel, they are suitable for specialist environments such as food and catering industries. They are commonly used by;
Carpenters
Construction workers
DIY Enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.