RS PRO Plain Stainless Steel Threaded Bar, M5, 1m

RS Stock No.: 200-9964Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A4 316

Finish

Plain

Standards Met

DIN 976

Product details

RS PRO A4 Stainless Steel 1m Metric Threaded Rod

These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).

Features and Benefits

  • DIN975 standards

  • A4 grade stainless steel

  • Suitable for use in most food, medical, chemical, construction and electronic applications

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of A4 stainless steel, a steel oxide with 18% chromium and 8% zinc content, with an additional 2-3% of molybdenum. The chromium gives the steel a resistance to corrosion, and both chromium and zinc make the steel resistant to sterilising solutions, foodstuffs and inorganic chemicals. The molybdenum provides additional resistance, granting the ’A4’ grade to this type of stainless steel.


A4 is often referred to as ’marine grade’ stainless steel as it has the highest level of corrosion resistance, making it suitable for underwater (marine) installations and applications. These rods are produced to DIN975 standards and are suitable for use in most construction applications, as well as medical, chemical, electronic and food-related applications.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

You may be interested in
RS PRO Plain Stainless Steel Threaded Rod, M5, 1m
AED 34.508Each (In a Pack of 5) (ex VAT)
RS PRO Zinc Plated Steel Threaded Rod, M5, 1m
AED 18.136Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
AED 36.658Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M6, 1m
AED 60.748Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 252.00

AED 50.40 Each (In a Pack of 5) (ex VAT)

AED 264.60

AED 52.92 Each (In a Pack of 5) (inc. VAT)

RS PRO Plain Stainless Steel Threaded Bar, M5, 1m

AED 252.00

AED 50.40 Each (In a Pack of 5) (ex VAT)

AED 264.60

AED 52.92 Each (In a Pack of 5) (inc. VAT)

RS PRO Plain Stainless Steel Threaded Bar, M5, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain Stainless Steel Threaded Rod, M5, 1m
AED 34.508Each (In a Pack of 5) (ex VAT)
RS PRO Zinc Plated Steel Threaded Rod, M5, 1m
AED 18.136Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
AED 36.658Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M6, 1m
AED 60.748Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Material

Stainless Steel

Length

1m

Thread Length Style

Fully Threaded

Stainless Steel Type

A4 316

Finish

Plain

Standards Met

DIN 976

Product details

RS PRO A4 Stainless Steel 1m Metric Threaded Rod

These 1m stainless steel metric threaded rods are fully threaded and made of A4 grade stainless steel, with a range of thread sizes available: M3 (RS: 2009942), M4 (RS: 2009958), M5 (RS: 2009964), M6 (RS: 2009970), M8 (RS: 2009986), M10 (RS: 2009992), M12 (RS: 2010071), M16 (RS: 2010201), and M20 (RS: 2010223).

Features and Benefits

  • DIN975 standards

  • A4 grade stainless steel

  • Suitable for use in most food, medical, chemical, construction and electronic applications

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of A4 stainless steel, a steel oxide with 18% chromium and 8% zinc content, with an additional 2-3% of molybdenum. The chromium gives the steel a resistance to corrosion, and both chromium and zinc make the steel resistant to sterilising solutions, foodstuffs and inorganic chemicals. The molybdenum provides additional resistance, granting the ’A4’ grade to this type of stainless steel.


A4 is often referred to as ’marine grade’ stainless steel as it has the highest level of corrosion resistance, making it suitable for underwater (marine) installations and applications. These rods are produced to DIN975 standards and are suitable for use in most construction applications, as well as medical, chemical, electronic and food-related applications.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

You may be interested in
RS PRO Plain Stainless Steel Threaded Rod, M5, 1m
AED 34.508Each (In a Pack of 5) (ex VAT)
RS PRO Zinc Plated Steel Threaded Rod, M5, 1m
AED 18.136Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
AED 36.658Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M6, 1m
AED 60.748Each (In a Pack of 5) (ex VAT)