RS PRO Plain Steel, Hex Bolt, M12 x 40.0mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
40mm
Length
40.0mm
Thread Size
M12
Material
Steel
Steel Type
High Tensile Steel
Grade
Gr 8.8
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.75mm
AED 187.55
AED 187.55 1 Bag of 50 (ex VAT)
AED 196.93
AED 196.93 1 Bag of 50 (inc. VAT)
1
AED 187.55
AED 187.55 1 Bag of 50 (ex VAT)
AED 196.93
AED 196.93 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
40mm
Length
40.0mm
Thread Size
M12
Material
Steel
Steel Type
High Tensile Steel
Grade
Gr 8.8
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
1.75mm