RS PRO Plain Steel, Hex Bolt, M16 x 35.0mm

RS Stock No.: 192-5583Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

35.0mm

Thread Size

M16

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

2.0mm

You may be interested in
Stock information temporarily unavailable.

AED 177.76

AED 177.76 1 Bag of 25 (ex VAT)

AED 186.65

AED 186.65 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M16 x 35.0mm

AED 177.76

AED 177.76 1 Bag of 25 (ex VAT)

AED 186.65

AED 186.65 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M16 x 35.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

35.0mm

Thread Size

M16

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

2.0mm

You may be interested in