RS PRO Plain Steel, Hex Bolt, M16 x 90.0mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
90.0mm
Thread Size
M16
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
2.0mm
AED 132.10
AED 132.10 1 Bag of 10 (ex VAT)
AED 138.70
AED 138.70 1 Bag of 10 (inc. VAT)
1
AED 132.10
AED 132.10 1 Bag of 10 (ex VAT)
AED 138.70
AED 138.70 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
90.0mm
Thread Size
M16
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 933
Thread Pitch
2.0mm