RS PRO Plain Steel, Hex Bolt, M8 x 40.0mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
40.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 931
Thread Pitch
1.25mm
AED 82.50
AED 82.50 1 Bag of 50 (ex VAT)
AED 86.63
AED 86.63 1 Bag of 50 (inc. VAT)
1
AED 82.50
AED 82.50 1 Bag of 50 (ex VAT)
AED 86.63
AED 86.63 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
40.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Plain
Standards Met
DIN 931
Thread Pitch
1.25mm