RS PRO, Plain Steel Hex Nut, DIN 934, M8
RS Stock No.: 192-5604Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M8
Material
Steel
Type
Full
Finish
Plain
Width
13.0mm
Overall Height
6.50mm
Standards Met
DIN 934
Stock information temporarily unavailable.
AED 41.95
AED 41.95 1 Bag of 100 (ex VAT)
AED 44.05
AED 44.05 1 Bag of 100 (inc. VAT)
RS PRO, Plain Steel Hex Nut, DIN 934, M8
1
AED 41.95
AED 41.95 1 Bag of 100 (ex VAT)
AED 44.05
AED 44.05 1 Bag of 100 (inc. VAT)
RS PRO, Plain Steel Hex Nut, DIN 934, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M8
Material
Steel
Type
Full
Finish
Plain
Width
13.0mm
Overall Height
6.50mm
Standards Met
DIN 934