RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M5 x 12mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
12mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
Taiwan, Province Of China
AED 107.58
AED 107.58 1 Box of 200 (ex VAT)
AED 112.96
AED 112.96 1 Box of 200 (inc. VAT)
1
AED 107.58
AED 107.58 1 Box of 200 (ex VAT)
AED 112.96
AED 112.96 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
12mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
Taiwan, Province Of China