RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M10 x 30mm
RS Stock No.: 286-6863Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
30mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
China
Stock information temporarily unavailable.
AED 637.24
AED 637.24 1 Box of 200 (ex VAT)
AED 669.10
AED 669.10 1 Box of 200 (inc. VAT)
RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M10 x 30mm
1
AED 637.24
AED 637.24 1 Box of 200 (ex VAT)
AED 669.10
AED 669.10 1 Box of 200 (inc. VAT)
RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M10 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
30mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
China