Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plain Steel Lock Nut, M70

RS Stock No.: 196-4156Brand: RS PRO
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M70

Material

Steel

Finish

Plain

Width

12mm

Country of Origin

China

Stock information temporarily unavailable.

AED 68.55

AED 68.55 Each (ex VAT)

AED 71.98

AED 71.98 Each (inc. VAT)

RS PRO, Plain Steel Lock Nut, M70

AED 68.55

AED 68.55 Each (ex VAT)

AED 71.98

AED 71.98 Each (inc. VAT)

RS PRO, Plain Steel Lock Nut, M70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.55
5 - 9AED 68.35
10 - 24AED 67.95
25+AED 67.60

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M70

Material

Steel

Finish

Plain

Width

12mm

Country of Origin

China