Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic 1.8m Adapter Power Supply for use with CCTV Cameras, Chargers, Lamps and lights, Speakers

RS Stock No.: 144-0966Brand: RS PRO
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Adaptor

For Use With

CCTV Cameras, Chargers, Lamps and lights, Speakers

Material

Plastic

Supply Voltage

100 V ac to 240V ac

Includes Fan

No

Depth

35 mm

Width

45.5mm

Cable Length

1.8m

Accessory Type

Adapter

Output Voltage

12V dc

Power Supply

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

RS PRO Plastic 1.8m Adapter Power Supply for use with CCTV Cameras, Chargers, Lamps and lights, Speakers

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

RS PRO Plastic 1.8m Adapter Power Supply for use with CCTV Cameras, Chargers, Lamps and lights, Speakers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 75.65
5 - 9AED 74.57
10 - 24AED 73.49
25+AED 72.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Type

Adaptor

For Use With

CCTV Cameras, Chargers, Lamps and lights, Speakers

Material

Plastic

Supply Voltage

100 V ac to 240V ac

Includes Fan

No

Depth

35 mm

Width

45.5mm

Cable Length

1.8m

Accessory Type

Adapter

Output Voltage

12V dc

Power Supply

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more