RS PRO Plastic Cable Gland Thread Size M25, For Use With Heavy Duty Power Connector
RS Stock No.: 208-4637Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Plastic Cable Gland
Size
10B
Range
Heavy Duty
Series
WNAP
For Use With
Heavy Duty Power Connector
Thread Size
M25
Country of Origin
China
Stock information temporarily unavailable.
AED 32.55
AED 32.55 Each (ex VAT)
AED 34.18
AED 34.18 Each (inc. VAT)
RS PRO Plastic Cable Gland Thread Size M25, For Use With Heavy Duty Power Connector
1
AED 32.55
AED 32.55 Each (ex VAT)
AED 34.18
AED 34.18 Each (inc. VAT)
RS PRO Plastic Cable Gland Thread Size M25, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 32.55 |
10 - 49 | AED 32.44 |
50 - 99 | AED 31.76 |
100+ | AED 30.34 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Plastic Cable Gland
Size
10B
Range
Heavy Duty
Series
WNAP
For Use With
Heavy Duty Power Connector
Thread Size
M25
Country of Origin
China