RS PRO Plastic Equipment case, 245 x 320 x 50mm

Technical Document
Specifications
Brand
RS ProMaterial
PP
External Height
245mm
External Width
320mm
External Depth
50mm
External Dimensions
245 x 320 x 50mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Plastic
Colour
Blue
Lockable
No
Dividers
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.
AED 196.50
AED 196.50 Each (ex VAT)
AED 206.32
AED 206.32 Each (inc. VAT)
1
AED 196.50
AED 196.50 Each (ex VAT)
AED 206.32
AED 206.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
PP
External Height
245mm
External Width
320mm
External Depth
50mm
External Dimensions
245 x 320 x 50mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Plastic
Colour
Blue
Lockable
No
Dividers
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.