RS PRO Plastic Equipment case, 270 x 375 x 75mm

Technical Document
Specifications
Brand
RS ProMaterial
PP
External Height
270mm
External Width
375mm
External Depth
75mm
External Dimensions
270 x 375 x 75mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Plastic
Colour
Black
Lockable
No
Dividers
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.
AED 352.55
AED 352.55 Each (ex VAT)
AED 370.18
AED 370.18 Each (inc. VAT)
1
AED 352.55
AED 352.55 Each (ex VAT)
AED 370.18
AED 370.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
PP
External Height
270mm
External Width
375mm
External Depth
75mm
External Dimensions
270 x 375 x 75mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Plastic
Colour
Black
Lockable
No
Dividers
No
Country of Origin
United Kingdom
Product details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.