Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Equipment case, 600 x 400 x 365mm

RS Stock No.: 877-6786Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

547 mm

Internal Width

365 mm

Internal Depth

337mm

Internal Dimensions

547 x 365 x 337mm

External Height

600 mm

External Width

400 mm

External Depth

365mm

External Dimensions

600 x 400 x 365mm

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Dividers

No

Lockable

Yes

You may be interested in
Stock information temporarily unavailable.

AED 925.26

AED 925.26 Each (ex VAT)

AED 971.52

AED 971.52 Each (inc. VAT)

RS PRO Plastic Equipment case, 600 x 400 x 365mm

AED 925.26

AED 925.26 Each (ex VAT)

AED 971.52

AED 971.52 Each (inc. VAT)

RS PRO Plastic Equipment case, 600 x 400 x 365mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

547 mm

Internal Width

365 mm

Internal Depth

337mm

Internal Dimensions

547 x 365 x 337mm

External Height

600 mm

External Width

400 mm

External Depth

365mm

External Dimensions

600 x 400 x 365mm

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Dividers

No

Lockable

Yes

You may be interested in