Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Fibre Optic Sensor 280 mm, 300 mm, 500 mm, 800 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8

RS Stock No.: 252-2101Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

280 mm, 300 mm, 500 mm, 800 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 91.93

AED 91.93 Each (ex VAT)

AED 96.53

AED 96.53 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 280 mm, 300 mm, 500 mm, 800 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8

AED 91.93

AED 91.93 Each (ex VAT)

AED 96.53

AED 96.53 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 280 mm, 300 mm, 500 mm, 800 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Detection Range

280 mm, 300 mm, 500 mm, 800 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China