Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Folding Trolley, 405 x 380mm, 35kg Load

RS Stock No.: 669-3683Brand: RS PRODistrelec Article No.: 30419574
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Folding

Load Capacity

35kg

Platform Dimensions

405 x 380mm

Number of Levels

1

Wheel Type

Smooth

Frame Material

Plastic

Wheel Material

Plastic

Overall Height

981mm

Platform Length

405mm

Platform Width

380mm

Brakes

No

Distrelec Product Id

30419574

Country of Origin

China

Product details

RS Pro Folding Box Trolley

RS Pro Foldable trolleys and carts are used for transporting small parts and components plus are for general purpose use. The Trolleys are made from plastic, which can be folded flat when not in use and when opened up provide a secure open topped box. The folding trolleys are designed with a telescopic aluminium handle. You extend the handle when you wish to use the trolley and when not in use the handle retracts easily. Fixed plastic wheels ensure the trolleys are easy to move and transport components. An excellent general purpose trolley cart that is easy to fold away and in seconds transforms into a secure sided box with extendable handle.

Features and Benefits:

Folding trolley / cart (collapsible)
General purpose / multi-purpose
Made from plastic
Lightweight
Deep sided – depth 380 mm when opened
Telescopic aluminium pull handle – on one side
Fixed plastic wheels / castors
Easy to use and move around
Easy to store
Folds flat when not in use
Opens in seconds

Applications:

General purpose / multi-purpose
Moving small parts
Boxes
Documents

Wheels:

2 Fixed wheels / castors
Wheels / castors are made from plastic
Trolley Wheels have no brakes fitted

What is the kg load capacity?

35 kg

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that is suits your requirements.

Stock information temporarily unavailable.

AED 309.64

AED 309.64 Each (ex VAT)

AED 325.12

AED 325.12 Each (inc. VAT)

RS PRO Plastic Folding Trolley, 405 x 380mm, 35kg Load

AED 309.64

AED 309.64 Each (ex VAT)

AED 325.12

AED 325.12 Each (inc. VAT)

RS PRO Plastic Folding Trolley, 405 x 380mm, 35kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Folding

Load Capacity

35kg

Platform Dimensions

405 x 380mm

Number of Levels

1

Wheel Type

Smooth

Frame Material

Plastic

Wheel Material

Plastic

Overall Height

981mm

Platform Length

405mm

Platform Width

380mm

Brakes

No

Distrelec Product Id

30419574

Country of Origin

China

Product details

RS Pro Folding Box Trolley

RS Pro Foldable trolleys and carts are used for transporting small parts and components plus are for general purpose use. The Trolleys are made from plastic, which can be folded flat when not in use and when opened up provide a secure open topped box. The folding trolleys are designed with a telescopic aluminium handle. You extend the handle when you wish to use the trolley and when not in use the handle retracts easily. Fixed plastic wheels ensure the trolleys are easy to move and transport components. An excellent general purpose trolley cart that is easy to fold away and in seconds transforms into a secure sided box with extendable handle.

Features and Benefits:

Folding trolley / cart (collapsible)
General purpose / multi-purpose
Made from plastic
Lightweight
Deep sided – depth 380 mm when opened
Telescopic aluminium pull handle – on one side
Fixed plastic wheels / castors
Easy to use and move around
Easy to store
Folds flat when not in use
Opens in seconds

Applications:

General purpose / multi-purpose
Moving small parts
Boxes
Documents

Wheels:

2 Fixed wheels / castors
Wheels / castors are made from plastic
Trolley Wheels have no brakes fitted

What is the kg load capacity?

35 kg

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that is suits your requirements.