Technical Document
Specifications
Brand
RS ProDispenser Type
Fuel Can
Package Size
10 L
Capacity
10L
Material
Plastic
Country of Origin
Netherlands
Product details
RS Plastic Fuel Can
Professional 5 litre plastic fuel cans that are EN and EU approved and are colour coded for easy identification of their contents. They also feature a safety screw lock cap and a flexible pouring spout.
Red for Lead Replacement Fuel
Black for Diesel
AED 362.46
AED 362.46 Each (ex VAT)
AED 380.58
AED 380.58 Each (inc. VAT)
1
AED 362.46
AED 362.46 Each (ex VAT)
AED 380.58
AED 380.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDispenser Type
Fuel Can
Package Size
10 L
Capacity
10L
Material
Plastic
Country of Origin
Netherlands
Product details
RS Plastic Fuel Can
Professional 5 litre plastic fuel cans that are EN and EU approved and are colour coded for easy identification of their contents. They also feature a safety screw lock cap and a flexible pouring spout.
Red for Lead Replacement Fuel
Black for Diesel