Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Speed Control Road Traffic Sign, H450 mm W450mm

RS Stock No.: 261-1056Brand: RS PRO
brand-logo
View all in Road Signs

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Sign Description

Speed Control

Sign or Label

Sign

Height

450 mm

Width

450mm

Country of Origin

United Kingdom

Product details

Maximum Speed

450 x 450mm
Shatterproof
PVC
For free standing sign holder see stock no 261-1090

Temporary Signs

All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.

Stock information temporarily unavailable.

AED 143.58

AED 143.58 Each (ex VAT)

AED 150.76

AED 150.76 Each (inc. VAT)

RS PRO Plastic Speed Control Road Traffic Sign, H450 mm W450mm

AED 143.58

AED 143.58 Each (ex VAT)

AED 150.76

AED 150.76 Each (inc. VAT)

RS PRO Plastic Speed Control Road Traffic Sign, H450 mm W450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Sign Description

Speed Control

Sign or Label

Sign

Height

450 mm

Width

450mm

Country of Origin

United Kingdom

Product details

Maximum Speed

450 x 450mm
Shatterproof
PVC
For free standing sign holder see stock no 261-1090

Temporary Signs

All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.