RS PRO Plastic Speed Control Road Traffic Sign, H450 mm W450mm

Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Sign Description
Speed Control
Sign or Label
Sign
Height
450 mm
Width
450mm
Country of Origin
United Kingdom
Product details
Maximum Speed
450 x 450mm
Shatterproof
PVC
For free standing sign holder see stock no 261-1090
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.
AED 172.55
AED 172.55 Each (ex VAT)
AED 181.18
AED 181.18 Each (inc. VAT)
1
AED 172.55
AED 172.55 Each (ex VAT)
AED 181.18
AED 181.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Sign Description
Speed Control
Sign or Label
Sign
Height
450 mm
Width
450mm
Country of Origin
United Kingdom
Product details
Maximum Speed
450 x 450mm
Shatterproof
PVC
For free standing sign holder see stock no 261-1090
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.