Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Tool Case 2 Wheels, 560 x 460 x 195mm

RS Stock No.: 921-2707Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

560mm

Width

460mm

Height

195mm

Dimensions

560 x 460 x 195mm

Wheels

2 Wheels

Colour

Black

Weight

10.0kg

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 3,246.00

AED 3,246.00 Each (ex VAT)

AED 3,408.30

AED 3,408.30 Each (inc. VAT)

RS PRO Plastic Tool Case 2 Wheels, 560 x 460 x 195mm

AED 3,246.00

AED 3,246.00 Each (ex VAT)

AED 3,408.30

AED 3,408.30 Each (inc. VAT)

RS PRO Plastic Tool Case 2 Wheels, 560 x 460 x 195mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

560mm

Width

460mm

Height

195mm

Dimensions

560 x 460 x 195mm

Wheels

2 Wheels

Colour

Black

Weight

10.0kg

Country of Origin

Germany

You may be interested in