RS PRO Plastic Tool Case, 411 x 312 x 118mm

RS Stock No.: 230-396Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

411mm

Width

312mm

Height

118mm

Dimensions

411 x 312 x 118mm

Lock Type

Key, Latch

Weight

2.7kg

Tools Included

No

Country of Origin

Ireland

Product details

RS PRO Briefcase Style Tool Case

From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories.

With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.

Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-681 and RS PRO 515-697.

A standard version of this tool case is also available at RS PRO 230-380 and a heavy-duty version avaialble at RS PRO 619-345.

Features and Benefits

• Features a professional and attractive briefcase design
• Robust Aluminium Alloy / ABS construction to protect your tools
• Lockable latches with two keys supplied for excellent security
• Fitted with two detachable PVC covered tool boards (available separately)
• Elasticised straps, pockets and document holder
• Strong carrying handle, robust hinges with incorporated feet
• Internal dimensions: 412 x 311 x 118 mm
• Weight: 2.7 kg
• Not supplied with tools

Applications

This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.

Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?

ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in
Stock information temporarily unavailable.

AED 880.69

AED 880.69 Each (ex VAT)

AED 924.72

AED 924.72 Each (inc. VAT)

RS PRO Plastic Tool Case, 411 x 312 x 118mm

AED 880.69

AED 880.69 Each (ex VAT)

AED 924.72

AED 924.72 Each (inc. VAT)

RS PRO Plastic Tool Case, 411 x 312 x 118mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

411mm

Width

312mm

Height

118mm

Dimensions

411 x 312 x 118mm

Lock Type

Key, Latch

Weight

2.7kg

Tools Included

No

Country of Origin

Ireland

Product details

RS PRO Briefcase Style Tool Case

From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories.

With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.

Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-681 and RS PRO 515-697.

A standard version of this tool case is also available at RS PRO 230-380 and a heavy-duty version avaialble at RS PRO 619-345.

Features and Benefits

• Features a professional and attractive briefcase design
• Robust Aluminium Alloy / ABS construction to protect your tools
• Lockable latches with two keys supplied for excellent security
• Fitted with two detachable PVC covered tool boards (available separately)
• Elasticised straps, pockets and document holder
• Strong carrying handle, robust hinges with incorporated feet
• Internal dimensions: 412 x 311 x 118 mm
• Weight: 2.7 kg
• Not supplied with tools

Applications

This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.

Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?

ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in