RS PRO Plastic Tool Case, 450 x 340 x 20mm
RS Stock No.: 515-726Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
450mm
Width
340mm
Height
20mm
Dimensions
450 x 340 x 20mm
Lock Type
Key
Weight
0.75kg
Tools Included
No
Country of Origin
United Kingdom
Product details
PVC lid tool board for ABS HD tool case
Stock information temporarily unavailable.
AED 299.20
AED 299.20 Each (ex VAT)
AED 314.16
AED 314.16 Each (inc. VAT)
RS PRO Plastic Tool Case, 450 x 340 x 20mm
1
AED 299.20
AED 299.20 Each (ex VAT)
AED 314.16
AED 314.16 Each (inc. VAT)
RS PRO Plastic Tool Case, 450 x 340 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
450mm
Width
340mm
Height
20mm
Dimensions
450 x 340 x 20mm
Lock Type
Key
Weight
0.75kg
Tools Included
No
Country of Origin
United Kingdom
Product details