RS PRO Plastic Tool Case

RS Stock No.: 921-2763Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

468mm

Width

390mm

Height

468mm

Lock Type

Padlock

Weight

5.3kg

Country of Origin

China

You may be interested in
RS PRO Tool Case, 530 x 180 x 400mm
AED 1,378.84Each (ex VAT)
Stock information temporarily unavailable.

AED 1,408.26

AED 1,408.26 Each (ex VAT)

AED 1,478.67

AED 1,478.67 Each (inc. VAT)

RS PRO Plastic Tool Case

AED 1,408.26

AED 1,408.26 Each (ex VAT)

AED 1,478.67

AED 1,478.67 Each (inc. VAT)

RS PRO Plastic Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tool Case, 530 x 180 x 400mm
AED 1,378.84Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Box Type

Tool Case

Length

468mm

Width

390mm

Height

468mm

Lock Type

Padlock

Weight

5.3kg

Country of Origin

China

You may be interested in
RS PRO Tool Case, 530 x 180 x 400mm
AED 1,378.84Each (ex VAT)