RS PRO Platinum Resistance Sensor Selector for Use with Temperature Sensor, RoHS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Platinum Resistance Sensor Selector
For Use With
Temperature Sensor
Thermocouple Type
PT 100
Mounting Type
Bench
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
6-Way Platinum Resistance Sensor Selector Switch
A panel mounting multipole rotary switch unit in a DIN sized case for selecting 1 of 6 temperature sensors
Suitable for use with resistance thermometers, including 2, 3 and 4-wire PT 100s etc
Rear barrier terminal strip input, and 1m output lead
Dimensions W x 96, H x 48, D x 120mm (behind panel)
Cut out 92 x 45mm
AED 793.33
AED 793.33 Each (ex VAT)
AED 833.00
AED 833.00 Each (inc. VAT)
1
AED 793.33
AED 793.33 Each (ex VAT)
AED 833.00
AED 833.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 793.33 |
5 - 9 | AED 765.50 |
10+ | AED 739.41 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Platinum Resistance Sensor Selector
For Use With
Temperature Sensor
Thermocouple Type
PT 100
Mounting Type
Bench
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
6-Way Platinum Resistance Sensor Selector Switch
A panel mounting multipole rotary switch unit in a DIN sized case for selecting 1 of 6 temperature sensors
Suitable for use with resistance thermometers, including 2, 3 and 4-wire PT 100s etc
Rear barrier terminal strip input, and 1m output lead
Dimensions W x 96, H x 48, D x 120mm (behind panel)
Cut out 92 x 45mm