Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Platinum Resistance Temperature Sensor, -50°C min +600°C max, 10mm Probe Length x 2mm Probe Diameter

RS Stock No.: 181-2040Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Probe Diameter

2mm

Probe Length

10mm

Maximum Temperature Sensed

+600°C

Response Time

0.4 (Water) s, 20 (Air) s

Minimum Temperature Sensed

-50°C

Country of Origin

Germany

Product details

RS PRO Platinum probes

From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Available with either a 2mm or 1.4mm probe diameter

  • 2mm, 5mm and 10mm probe length offered in this range

  • Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C

  • Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes

  • PT100, PT1000 and PT500 sensors available in this range.

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What are PT100, PT500 and PT1000 sensors?

PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.

How do Platinum resistance thermometers work?

Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Stock information temporarily unavailable.

P.O.A.

RS PRO Platinum Resistance Temperature Sensor, -50°C min +600°C max, 10mm Probe Length x 2mm Probe Diameter

P.O.A.

RS PRO Platinum Resistance Temperature Sensor, -50°C min +600°C max, 10mm Probe Length x 2mm Probe Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Diameter

2mm

Probe Length

10mm

Maximum Temperature Sensed

+600°C

Response Time

0.4 (Water) s, 20 (Air) s

Minimum Temperature Sensed

-50°C

Country of Origin

Germany

Product details

RS PRO Platinum probes

From RS PRO, comes a range of high quality platinum probes. With its robust construction, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Available with either a 2mm or 1.4mm probe diameter

  • 2mm, 5mm and 10mm probe length offered in this range

  • Temperature measurement range of -50 °C and +600°C, 2938446 has a temperature range of -70 °C and +550°C

  • Response time of 1 m/s and 0.4 (Water) s, 20 (Air) s, offered in this range of probes

  • PT100, PT1000 and PT500 sensors available in this range.

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What are PT100, PT500 and PT1000 sensors?

PT100 and pt10000 sensors are considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms Ω) whilst the PT1000 have a resistance of 1000Ω. PT500 are a rare type of PRT and have a resistance of 500Ω.

How do Platinum resistance thermometers work?

Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions