Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Plug Bulkhead BNC Connector, 75Ω, Solder Termination, Straight Body

RS Stock No.: 170-7018Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Bulkhead

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 71.79

AED 71.79 Each (ex VAT)

AED 75.38

AED 75.38 Each (inc. VAT)

RS PRO, Plug Bulkhead BNC Connector, 75Ω, Solder Termination, Straight Body

AED 71.79

AED 71.79 Each (ex VAT)

AED 75.38

AED 75.38 Each (inc. VAT)

RS PRO, Plug Bulkhead BNC Connector, 75Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 71.79
10 - 24AED 66.18
25 - 49AED 62.62
50+AED 59.95
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Bulkhead

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

You may be interested in