Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 246-9441Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174B

Operating Frequency

1GHz

Body Plating

Silver

Minimum Operating Temperature

+125°C

Maximum Operating Temperature

-40°C

Polarity

Normal

Series

BNC

Contact Material

Copper

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 48.25

AED 48.25 Each (ex VAT)

AED 50.66

AED 50.66 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

AED 48.25

AED 48.25 Each (ex VAT)

AED 50.66

AED 50.66 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 48.25
5 - 9AED 46.85
10 - 24AED 44.90
25+AED 42.75

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174B

Operating Frequency

1GHz

Body Plating

Silver

Minimum Operating Temperature

+125°C

Maximum Operating Temperature

-40°C

Polarity

Normal

Series

BNC

Contact Material

Copper

Contact Plating

Silver

Country of Origin

China