RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp, Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
3GHz
Minimum Operating Temperature
-30°C
Body Plating
Nickel
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China
AED 29.40
AED 29.40 Each (ex VAT)
AED 30.87
AED 30.87 Each (inc. VAT)
1
AED 29.40
AED 29.40 Each (ex VAT)
AED 30.87
AED 30.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 29.40 |
20 - 49 | AED 26.70 |
50+ | AED 24.05 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp, Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
3GHz
Minimum Operating Temperature
-30°C
Body Plating
Nickel
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China