Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG178
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Distrelec Product Id
30425648
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Cable Clamp Plug Connectors
50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
AED 29.15
AED 29.15 Each (ex VAT)
AED 30.61
AED 30.61 Each (inc. VAT)
1
AED 29.15
AED 29.15 Each (ex VAT)
AED 30.61
AED 30.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 29.15 |
25 - 99 | AED 25.75 |
100 - 249 | AED 24.93 |
250+ | AED 23.33 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG178
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Distrelec Product Id
30425648
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Cable Clamp Plug Connectors
50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.