RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 546-4285Brand: RS PRODistrelec Article No.: 30403313
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174B

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Silver Plated Cable Clamp Plug Connectors

50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a silver plated body and silver plated centre contact and are for use with a variety RF coaxial cable types.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

AED 41.74

AED 41.74 Each (ex VAT)

AED 43.83

AED 43.83 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

AED 41.74

AED 41.74 Each (ex VAT)

AED 43.83

AED 43.83 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 41.74
25 - 99AED 38.22
100 - 249AED 35.60
250+AED 34.02

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG174B

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Silver Plated Cable Clamp Plug Connectors

50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a silver plated body and silver plated centre contact and are for use with a variety RF coaxial cable types.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.