RS PRO, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59
Bulkhead
No
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 75 Ohm BNC RF Coaxial Cable Clamp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 75 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
AED 22.35
AED 22.35 Each (ex VAT)
AED 23.47
AED 23.47 Each (inc. VAT)
1
AED 22.35
AED 22.35 Each (ex VAT)
AED 23.47
AED 23.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 22.35 |
25 - 99 | AED 19.83 |
100 - 249 | AED 16.53 |
250+ | AED 13.39 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59
Bulkhead
No
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 75 Ohm BNC RF Coaxial Cable Clamp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 75 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.