RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 546-4869Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

AED 20.26

AED 20.26 Each (ex VAT)

AED 21.27

AED 21.27 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

AED 20.26

AED 20.26 Each (ex VAT)

AED 21.27

AED 21.27 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.