RS PRO, Plug Cable Mount BNC Connector, 75Ω, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Body Orientation
Straight
Cable Type
RG59
Body Plating
Nickel
Country of Origin
China
AED 13.54
AED 13.54 Each (ex VAT)
AED 14.22
AED 14.22 Each (inc. VAT)
1
AED 13.54
AED 13.54 Each (ex VAT)
AED 14.22
AED 14.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Body Orientation
Straight
Cable Type
RG59
Body Plating
Nickel
Country of Origin
China