RS PRO, Plug Cable Mount F Connector, Twist On Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Twist On
Body Orientation
Straight
Cable Type
RG6 L
Operating Frequency
0 to 1GHz
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
Screw-on Plug
RS 'F' Series
AED 10.24
AED 2.048 Each (In a Pack of 5) (ex VAT)
AED 10.75
AED 2.15 Each (In a Pack of 5) (inc. VAT)
5
AED 10.24
AED 2.048 Each (In a Pack of 5) (ex VAT)
AED 10.75
AED 2.15 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.048 | AED 10.24 |
125 - 495 | AED 1.575 | AED 7.88 |
500 - 1245 | AED 1.365 | AED 6.82 |
1250+ | AED 1.312 | AED 6.56 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
F Connector
Gender
Male
Mounting Type
Cable Mount
Termination Method
Twist On
Body Orientation
Straight
Cable Type
RG6 L
Operating Frequency
0 to 1GHz
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details