Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 283-7159Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG178

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 31.70

AED 31.70 Each (ex VAT)

AED 33.28

AED 33.28 Each (inc. VAT)

RS PRO, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body

AED 31.70

AED 31.70 Each (ex VAT)

AED 33.28

AED 33.28 Each (inc. VAT)

RS PRO, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 31.70
20 - 49AED 29.05
50+AED 26.35

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG178

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Country of Origin

Taiwan, Province Of China