Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Clamp Termination, Right Angle Body

RS Stock No.: 246-9402Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG58

Operating Frequency

6GHz

Minimum Operating Temperature

-45°C

Body Plating

Gold

Maximum Operating Temperature

+125°C

Series

SMA

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

AED 47.25

AED 47.25 Each (ex VAT)

AED 49.61

AED 49.61 Each (inc. VAT)

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Clamp Termination, Right Angle Body

AED 47.25

AED 47.25 Each (ex VAT)

AED 49.61

AED 49.61 Each (inc. VAT)

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 47.25
5 - 9AED 45.75
10 - 24AED 44.00
25+AED 41.85

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG58

Operating Frequency

6GHz

Minimum Operating Temperature

-45°C

Body Plating

Gold

Maximum Operating Temperature

+125°C

Series

SMA

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China