Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
RG58A
Size
Subminiature
Bulkhead
No
Operating Frequency
0 → 12.4GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm RF coaxial SMA right angle plug connectors with a crimp termination. These 50 Ohm RF coax SMA right angle cable mount crimp plugs have a gold plated brass body, gold plated centre contact, silicone gasket and are suitable for use with a variety of RF coaxial cabe types.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.
AED 59.06
AED 59.06 Each (ex VAT)
AED 62.01
AED 62.01 Each (inc. VAT)
1
AED 59.06
AED 59.06 Each (ex VAT)
AED 62.01
AED 62.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 59.06 |
15 - 49 | AED 53.02 |
50 - 99 | AED 47.25 |
100+ | AED 29.14 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
RG58A
Size
Subminiature
Bulkhead
No
Operating Frequency
0 → 12.4GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors
50 Ohm RF coaxial SMA right angle plug connectors with a crimp termination. These 50 Ohm RF coax SMA right angle cable mount crimp plugs have a gold plated brass body, gold plated centre contact, silicone gasket and are suitable for use with a variety of RF coaxial cabe types.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.