Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174U
Size
Subminiature
Bulkhead
No
Operating Frequency
6GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm SMA RF Coaxial Crimp Plug Connectors
A range of 50 Ohm SMA RF coaxial plug connectors with a crimp termination. These 50 Ohm RF coax crimp plugs have a gold plated brass body and centre contact, a red silicone gasket and are suitable for use with a variety of RF coaxial cable types.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.
AED 71.30
AED 71.30 Each (ex VAT)
AED 74.86
AED 74.86 Each (inc. VAT)
1
AED 71.30
AED 71.30 Each (ex VAT)
AED 74.86
AED 74.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 71.30 |
15 - 49 | AED 64.63 |
50 - 99 | AED 60.90 |
100+ | AED 41.21 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174U
Size
Subminiature
Bulkhead
No
Operating Frequency
6GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm SMA RF Coaxial Crimp Plug Connectors
A range of 50 Ohm SMA RF coaxial plug connectors with a crimp termination. These 50 Ohm RF coax crimp plugs have a gold plated brass body and centre contact, a red silicone gasket and are suitable for use with a variety of RF coaxial cable types.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.