RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG402
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China
AED 38.52
AED 38.52 Each (ex VAT)
AED 40.45
AED 40.45 Each (inc. VAT)
1
AED 38.52
AED 38.52 Each (ex VAT)
AED 40.45
AED 40.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 38.52 |
5 - 9 | AED 37.44 |
10 - 24 | AED 35.84 |
25+ | AED 34.09 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG402
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China