RS PRO, Plug Cable Mount SMC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China
AED 78.59
AED 78.59 Each (ex VAT)
AED 82.52
AED 82.52 Each (inc. VAT)
1
AED 78.59
AED 78.59 Each (ex VAT)
AED 82.52
AED 82.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | AED 78.59 |
20 - 49 | AED 75.70 |
50+ | AED 72.76 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China