Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Cable Termination, Straight Body

RS Stock No.: 218-4241Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Cable

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

300MHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

China

Stock information temporarily unavailable.

AED 19.93

AED 19.93 Each (ex VAT)

AED 20.93

AED 20.93 Each (inc. VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Cable Termination, Straight Body

AED 19.93

AED 19.93 Each (ex VAT)

AED 20.93

AED 20.93 Each (inc. VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Cable Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Cable

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

300MHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

China