Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-7127Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

UHF Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213

Size

Medium

Bulkhead

No

Operating Frequency

300MHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 42.30

AED 42.30 Each (ex VAT)

AED 44.42

AED 44.42 Each (inc. VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body

AED 42.30

AED 42.30 Each (ex VAT)

AED 44.42

AED 44.42 Each (inc. VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 42.30
20 - 49AED 39.65
50+AED 36.95
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Coaxial Connector Type

UHF Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213

Size

Medium

Bulkhead

No

Operating Frequency

300MHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China

You may be interested in