Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
2.7A
Input Connector
2 Pin
Number of Outputs
1
Energy Efficiency Level
VI
Distrelec Product Id
30404411
Country of Origin
China
AED 131.32
AED 131.32 Each (ex VAT)
AED 137.89
AED 137.89 Each (inc. VAT)
1
AED 131.32
AED 131.32 Each (ex VAT)
AED 137.89
AED 137.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 131.32 |
5 - 9 | AED 128.80 |
10 - 24 | AED 126.90 |
25+ | AED 124.84 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
2.7A
Input Connector
2 Pin
Number of Outputs
1
Energy Efficiency Level
VI
Distrelec Product Id
30404411
Country of Origin
China