RS PRO Plug-In AC/DC Adapter 5.1V dc Output, 3A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5.1V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
USB Type C
Input Connector
Universal Plug
Number of Outputs
1
Regulated/Unregulated
Regulated
Cable Length
1.5m
Efficiency
(Minimum) 81.97%
MTBF
50000h
Load Regulation
±2%
Type
AC/DC Adapter
Length
74.5mm
Width
36mm
Depth
54mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Country of Origin
China
AED 74.50
AED 74.50 Each (ex VAT)
AED 78.22
AED 78.22 Each (inc. VAT)
1
AED 74.50
AED 74.50 Each (ex VAT)
AED 78.22
AED 78.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 74.50 |
5 - 9 | AED 73.50 |
10 - 24 | AED 72.45 |
25+ | AED 71.35 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5.1V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
USB Type C
Input Connector
Universal Plug
Number of Outputs
1
Regulated/Unregulated
Regulated
Cable Length
1.5m
Efficiency
(Minimum) 81.97%
MTBF
50000h
Load Regulation
±2%
Type
AC/DC Adapter
Length
74.5mm
Width
36mm
Depth
54mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Country of Origin
China