RS PRO Plug-in Jumper for Use with Terminal Block, 20A
RS Stock No.: 102-369Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
20A
Mounting Type
Plug-In
Colour
Red
Material
Copper Alloy
Number Of Ways
3
Pitch
5.1mm
Contact Dimensions
10 x 2mm
Country of Origin
Italy
Stock information temporarily unavailable.
AED 406.35
AED 406.35 1 Pack of 100 (ex VAT)
AED 426.67
AED 426.67 1 Pack of 100 (inc. VAT)
RS PRO Plug-in Jumper for Use with Terminal Block, 20A
1
AED 406.35
AED 406.35 1 Pack of 100 (ex VAT)
AED 426.67
AED 426.67 1 Pack of 100 (inc. VAT)
RS PRO Plug-in Jumper for Use with Terminal Block, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
20A
Mounting Type
Plug-In
Colour
Red
Material
Copper Alloy
Number Of Ways
3
Pitch
5.1mm
Contact Dimensions
10 x 2mm
Country of Origin
Italy